341-026-520-108

Heilind Number:EDA341-026-520-108
Manufacturer:EDAC
Manufacturer Number:341-026-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-520-108

Detailed Description

Enhance your PCB connections with this Card Edge Connector, designed for seamless integration in electronic devices. Its vibrant green color adds a touch of distinction, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row layout and Copper Alloy contacts, it facilitates efficient data transfer with a 3 A amperage rating. The .1-inch pitch and .14-inch row spacing allow for precise positioning, accommodating 26 positions in total. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component for your PCB setup.