341-026-520-201

Heilind Number:EDA341-026-520-201
Manufacturer:EDAC
Manufacturer Number:341-026-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-520-201

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a vibrant Green color, it offers a reliable amperage of 3A, perfect for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures both safety and efficiency. With two rows and 26 positions, it provides ample connectivity options. The .1 inch pitch and .14 inch row spacing allow for seamless integration. Designed for straight mounting orientation, it guarantees easy installation. Operating in a wide temperature range of -40 to 105°C, it is suitable for diverse environments. Rest assured, this connector is RoHS compliant, meeting international standards for environmental responsibility. Elevate your PCB design with this essential component.