341-026-520-203

Heilind Number:EDA341-026-520-203
Manufacturer:EDAC
Manufacturer Number:341-026-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Boasting a sleek green design, this connector ensures both visual appeal and functionality. With a current rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it combines durability with safety, meeting stringent industry standards. Featuring two rows of 26 copper alloy contacts, spaced at a pitch of .1 inch and .14 inch row spacing, it offers ample connectivity options. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this essential connector for your electronic assembly needs.