341-026-520-204

Heilind Number:EDA341-026-520-204
Manufacturer:EDAC
Manufacturer Number:341-026-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also offers high performance with a 3 A amperage rating. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With two rows of copper alloy contacts, a .1-inch pitch, and .14-inch row spacing, it facilitates efficient signal transmission. Boasting 26 positions, it accommodates multiple connections, making it ideal for a variety of applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability even in harsh environments. Discover seamless connectivity with our Card Edge Connector.