341-026-520-208

Heilind Number:EDA341-026-520-208
Manufacturer:EDAC
Manufacturer Number:341-026-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with your electronic devices. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a 3 A amperage rating, it offers robust power delivery for your applications. Its dual-row design with 26 positions allows for versatile connectivity options, while the Copper Alloy contacts ensure stable and high-speed data transmission. The .1-inch pitch and .14-inch row spacing provide precise alignment on your circuit board. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial applications. Trust in its quality and performance for seamless board-to-board connections in your projects.