ACT20MG41JE V001

Heilind Number:EDA341-026-521-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MG41JE V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MG41JE V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a single row layout and 26 positions, it provides ample connectivity for your circuit board needs. Crafted with high-quality Copper Alloy contacts and a .1-inch pitch, it facilitates efficient data transfer. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees exceptional durability. Perfect for various electronics projects, this connector is a must-have for professionals and DIY enthusiasts alike. Elevate your PCB assembly with this essential component.