341-026-521-103

Heilind Number:EDA341-026-521-103
Manufacturer:EDAC
Manufacturer Number:341-026-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-521-103

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually distinctive but also robust, with a housing made of UL 94V-0 Thermoplastic Polyester. Designed for efficiency, it offers a single row configuration with 26 positions, each crafted from durable Copper Alloy. The precise .1-inch pitch and .14-inch row spacing ensure seamless integration, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance even in demanding environments. Upgrade your connectivity solutions with this essential component, ideal for a wide range of applications in the electronics industry.