ACT20MG41JN-6149 V001

Heilind Number:EDA341-026-521-104
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MG41JN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MG41JN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-521-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 26 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation to deliver consistent performance, making it a valuable asset for any circuit board setup. Elevate your connectivity game with this essential component.