341-026-521-107

Heilind Number:EDA341-026-521-107
Manufacturer:EDAC
Manufacturer Number:341-026-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-521-107

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 26 positions, ensuring secure and reliable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a compact pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for efficient signal transmission. The straight mount orientation facilitates easy installation, while its green color adds a touch of organization to your setup. Engineered to deliver optimal functionality, this connector is rated for an amperage of 3A and operates flawlessly within a wide temperature range from -40 to 105°C. Perfect for various applications in the electronics industry, it belongs to our extensive range of PCB connectors, providing you with the essential components needed for seamless board-to-board connections. Trust in its quality and performance to elevate the connectivity of your projects.