341-026-521-201

Heilind Number:EDA341-026-521-201
Manufacturer:EDAC
Manufacturer Number:341-026-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Featuring a vibrant Green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 26 positions, it offers ample room for your circuitry needs. The Copper Alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our high-quality connector to streamline your electronic connections with ease and precision.