341-026-521-202

Heilind Number:EDA341-026-521-202
Manufacturer:EDAC
Manufacturer Number:341-026-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-521-202

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power transfer with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. With two rows and 26 positions, it offers ample connectivity options for your PCB setups. The contact material, Copper Alloy, ensures reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Designed for straight mount orientation, it facilitates easy installation on your circuit boards. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Trust in this high-quality connector to optimize your electronic connections.