341-026-521-203

Heilind Number:EDA341-026-521-203
Manufacturer:EDAC
Manufacturer Number:341-026-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-521-203

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable conductivity. With two rows of 26 positions each, it offers ample versatility for various applications. The .1-inch pitch and .14-inch row spacing allow for seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in diverse environments. Whether for industrial or commercial use, this connector, with its straight mount orientation and vibrant green color, is a practical choice for any project.