341-026-521-204

Heilind Number:EDA341-026-521-204
Manufacturer:EDAC
Manufacturer Number:341-026-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimum performance. Sporting a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, it offers seamless power transmission with an amperage rating of 3 A. Featuring a .1-inch pitch and .14-inch row spacing, it accommodates 26 positions for versatile connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile solution for various applications. Upgrade your connection game with this robust and efficient Card Edge Connector.