341-026-521-208

Heilind Number:EDA341-026-521-208
Manufacturer:EDAC
Manufacturer Number:341-026-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-521-208

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of copper alloy contacts, it provides reliable connectivity for up to 26 positions with a pitch of .1 inches. The straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105 °C ensures stability in various environments. Perfect for high-speed data transfer and power delivery, this connector is a must-have for your electronic projects.