341-026-522-101

Heilind Number:EDA341-026-522-101
Manufacturer:EDAC
Manufacturer Number:341-026-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-522-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your assembly but also boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material. Designed for efficiency, this connector offers a single row layout with 26 positions, perfect for seamless board-to-board connections. The copper alloy contacts ensure reliable and durable performance, with a current rating of 3 A. With a pitch of .1 inches and a row spacing of .14 inches, it allows for precise and secure mating. Whether you require straight or right-angle mounting, this connector caters to your specific orientation needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for diverse applications in various industries. Upgrade your connectivity solutions with this essential component.