341-026-522-102

Heilind Number:EDA341-026-522-102
Manufacturer:EDAC
Manufacturer Number:341-026-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a single row configuration with 26 positions, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contact material offers reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. With a straight mount orientation, installation is quick and easy. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component.