341-026-522-103

Heilind Number:EDA341-026-522-103
Manufacturer:EDAC
Manufacturer Number:341-026-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-522-103

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 26 positions, allowing for seamless integration on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-grade Copper Alloy contacts, it guarantees both reliability and longevity in operation. The sleek green finish adds a touch of style while the straight mount orientation ensures easy installation. With a low pitch of .1 inches and row spacing of .14 inches, it offers precise and efficient connectivity. Rated for an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connectors with this essential component, perfect for demanding industrial environments.