341-026-522-104

Heilind Number:EDA341-026-522-104
Manufacturer:EDAC
Manufacturer Number:341-026-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-522-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a single row layout, perfect for streamlined setups. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures both safety and reliability in every application. The 26 copper alloy positions offer ample connectivity options, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Trust in this connector for efficient and secure board-to-board connections in your projects.