341-026-522-107

Heilind Number:EDA341-026-522-107
Manufacturer:EDAC
Manufacturer Number:341-026-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-522-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for precision and reliability, this connector features 26 positions in a single row, with a pitch of .1 inch for efficient data transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensuring durability and safety. Each contact point is crafted from Copper Alloy, guaranteeing optimal conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of electronic applications. Its straight mount orientation and row spacing of .14 inch make it easy to integrate into your PCB layout. Trust in our high-quality connector to deliver consistent performance in demanding environments. Elevate your connectivity solutions with this essential component.