341-026-522-108

Heilind Number:EDA341-026-522-108
Manufacturer:EDAC
Manufacturer Number:341-026-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-522-108

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding industrial environments. With a single row layout and a pitch of .1 inch, it offers convenient board-to-board connectivity with 26 positions available. The vibrant green color not only adds a pop of visual appeal but also assists in easy identification during installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. The straight mount orientation and close row spacing of .14 inch further streamline assembly processes. Upgrade your connection systems today with this high-quality component.