341-026-522-201

Heilind Number:EDA341-026-522-201
Manufacturer:EDAC
Manufacturer Number:341-026-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-522-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable component designed for seamless board-to-board integration. Featuring a vibrant Green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both performance and safety. With two rows and 26 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient power transmission. The precise .1-inch pitch and .14-inch row spacing enable easy installation, and with a 3A amperage rating, it's suitable for various electronic applications. Whether for industrial machinery or consumer electronics, trust in this connector's straight mount orientation and wide operating temperature range (-40 to 105°C) for optimal performance. Upgrade your connectivity solutions with this essential component.