341-026-522-202

Heilind Number:EDA341-026-522-202
Manufacturer:EDAC
Manufacturer Number:341-026-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-522-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows and 26 positions, it offers ample space for intricate circuitry, while copper alloy contacts guarantee optimal conductivity. The .1-inch pitch and .14-inch row spacing allow for precise alignment, facilitating seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies integration, making it a must-have component in your electronic projects. Upgrade your connectivity game with this high-performance Card Edge Connector.