341-026-522-203

Heilind Number:EDA341-026-522-203
Manufacturer:EDAC
Manufacturer Number:341-026-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-522-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 26 positions spread across 2 rows, ensuring secure and efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees both reliability and safety. Each contact is crafted from Copper Alloy, offering superior conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation provides versatility, while its 3A amperage rating meets industry standards for power transmission. Elevate your PCB connectivity with this essential component.