341-026-522-204

Heilind Number:EDA341-026-522-204
Manufacturer:EDAC
Manufacturer Number:341-026-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-522-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliability. With 26 positions across 2 rows and a pitch of .1 inches, it offers seamless integration on your board. The straight mount orientation and .14-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Elevate your connectivity game with this essential component.