341-026-522-208

Heilind Number:EDA341-026-522-208
Manufacturer:EDAC
Manufacturer Number:341-026-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-522-208

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimum performance, this connector features dual rows with a total of 26 positions, ensuring seamless compatibility with your setup. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment, while the Copper Alloy contacts provide superior conductivity. With a compact pitch of .1 inches and row spacing of .14 inches, it offers efficient signal transmission. Its straight mount orientation makes installation a breeze, and with an amperage rating of 3A, it's suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs. Elevate your PCB design with this essential component.