341-026-524-101

Heilind Number:EDA341-026-524-101
Manufacturer:EDAC
Manufacturer Number:341-026-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 26 positions, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, precision is guaranteed in every connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Upgrade your connectivity solutions with this essential component.