341-026-524-102

Heilind Number:EDA341-026-524-102
Manufacturer:EDAC
Manufacturer Number:341-026-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in any electronic setup. Designed for seamless integration, this connector features a single row configuration with 26 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your setup with this green Card Edge Connector, a must-have for any electronic enthusiast or professional.