341-026-524-103

Heilind Number:EDA341-026-524-103
Manufacturer:EDAC
Manufacturer Number:341-026-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-524-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assembly. Featuring a vibrant Green color, this connector boasts a high amperage rating of 3A, making it ideal for power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With one row and 26 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it performs flawlessly in diverse environments. Elevate your PCB design with this essential component, a must-have in any electronic project.