341-026-524-107

Heilind Number:EDA341-026-524-107
Manufacturer:EDAC
Manufacturer Number:341-026-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-524-107

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a single row with 26 positions, perfect for seamless PCB integration. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is essential for secure and efficient board-to-board connections in a variety of applications. Elevate your connectivity solutions with this top-quality component.