341-026-524-202

Heilind Number:EDA341-026-524-202
Manufacturer:EDAC
Manufacturer Number:341-026-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-524-202

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant green color and a dual-row layout, with 26 contact positions for seamless connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transfer at a maximum amperage of 3 A. With a pitch of .1 in and row spacing of .14 in, it ensures precise alignment on your board. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your system with this essential connector for seamless board-to-board communication.