341-026-524-204

Heilind Number:EDA341-026-524-204
Manufacturer:EDAC
Manufacturer Number:341-026-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-524-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green, boasting a robust housing material of UL 94V-0 Thermoplastic Polyester for unparalleled durability. This two-row connector features 26 positions, each meticulously crafted with copper alloy contacts for superior conductivity. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Its straight mount orientation ensures easy installation, making it an essential component for your electronic projects. Explore seamless connectivity solutions with this high-performance Card Edge Connector.