341-026-524-208

Heilind Number:EDA341-026-524-208
Manufacturer:EDAC
Manufacturer Number:341-026-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-524-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for precision, this connector boasts a dual-row configuration with 26 positions, ensuring seamless interconnection on your circuit board. Crafted from UL 94V-0 rated Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material offers efficient conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. Whether you require straight mount orientation for space-saving solutions or flexibility in board-to-board connections, this connector is an essential component in your electronic setup. Browse our full range of products for more connector options.