341-026-555-202

Heilind Number:EDA341-026-555-202
Manufacturer:EDAC
Manufacturer Number:341-026-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-555-202

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector, designed for optimal performance in electronic applications. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable functionality with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient operation. With two rows and 26 positions, it provides ample connectivity options, while the Copper Alloy contact material guarantees excellent conductivity. The .1-inch pitch and .14-inch row spacing make it compatible with standard PCB layouts. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your connectivity solutions with this essential component.