341-026-555-203

Heilind Number:EDA341-026-555-203
Manufacturer:EDAC
Manufacturer Number:341-026-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-555-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it offers reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. Its double-row configuration with 26 positions ensures efficient signal transfer, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 in and row spacing of .14 in, it offers precise and secure connection. The straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your device today with this essential component.