341-026-555-207

Heilind Number:EDA341-026-555-207
Manufacturer:EDAC
Manufacturer Number:341-026-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-555-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision and durability in mind, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a current rating of 3 A, it provides efficient power transfer for your PCB applications. This connector boasts a dual-row design with 26 positions, offering ample space for seamless board-to-board connections. The copper alloy contacts and a pitch of .1 inch guarantee secure and stable signal transmission. Its straight mount orientation and wider row spacing of .14 inch allow for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various industrial settings. Elevate your connectivity solutions with this high-quality Card Edge Connector.