341-026-555-208

Heilind Number:EDA341-026-555-208
Manufacturer:EDAC
Manufacturer Number:341-026-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-555-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a versatile component designed for seamless integration. Its vibrant green color adds a touch of visual distinction, while its robust construction ensures reliable performance. With a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees safe and efficient operation. Featuring two rows and 26 positions, it offers ample connectivity options for your applications. The copper alloy contact material and .1-inch pitch deliver excellent conductivity, while the .14-inch row spacing allows for easy installation. Whether you require straight mount orientation or operating in harsh conditions (-40 to 105 °C), this connector is up to the task. Perfect for a wide range of projects, it's a must-have in any electronic toolkit. Elevate your PCB design with this essential component.