341-026-556-201

Heilind Number:EDA341-026-556-201
Manufacturer:EDAC
Manufacturer Number:341-026-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector offers a seamless fit for your electronic setup. With a 3A amperage and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission and safety compliance. Its double-row design with 26 positions allows for efficient data transfer, while the Copper Alloy contact material guarantees long-lasting conductivity. The .1-inch pitch and .14-inch row spacing provide precise alignment on your board. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.