341-026-556-202

Heilind Number:EDA341-026-556-202
Manufacturer:EDAC
Manufacturer Number:341-026-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-556-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a robust amperage rating of 3A, it ensures reliable power transmission. The two rows of Copper Alloy contacts, spaced at .1in pitch and .14in row spacing, provide efficient signal transfer across 26 positions. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance in diverse environments. Elevate your electronic designs with this essential component.