341-026-556-203

Heilind Number:EDA341-026-556-203
Manufacturer:EDAC
Manufacturer Number:341-026-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration onto circuit boards. Featuring a vibrant green color, this connector offers reliability and efficiency with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures optimal performance even in demanding environments. With two rows and 26 positions, it provides ample connectivity options with a pitch of .1 inches and row spacing of .14 inches. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C guarantees versatility. Perfect for various applications in electronics, this connector is a crucial component for your connectivity needs.