341-026-556-204

Heilind Number:EDA341-026-556-204
Manufacturer:EDAC
Manufacturer Number:341-026-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-556-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component designed for seamless board-to-board communication. Featuring a vibrant green hue, this connector not only stands out visually but also boasts high performance, with an amperage capacity of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability in any application. Its double-row design with a total of 26 positions allows for efficient data transfer, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 in and row spacing of .14 in, it offers precise and secure connections. Thanks to its straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your setup with this essential component and experience seamless connectivity like never before.