341-026-556-207

Heilind Number:EDA341-026-556-207
Manufacturer:EDAC
Manufacturer Number:341-026-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-556-207

Detailed Description

Enhance your PCB connectivity with this durable green Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With two rows of Copper Alloy contacts, each spaced at .1 inches with .14 inches between rows, it offers secure and efficient connection for up to 26 positions. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for your connectivity needs.