341-026-560-201

Heilind Number:EDA341-026-560-201
Manufacturer:EDAC
Manufacturer Number:341-026-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-560-201

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration into PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .1 in pitch and .14 in row spacing, offer a total of 26 positions for secure mating. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for applications requiring board-to-board connections, this connector is a versatile and essential component in your electronic assembly lineup.