341-026-560-202

Heilind Number:EDA341-026-560-202
Manufacturer:EDAC
Manufacturer Number:341-026-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-560-202

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a striking green hue. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation even in challenging environments. With two rows and 26 positions, this connector offers ample connectivity options for your circuits. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .14-inch row spacing make it compatible with standard PCB layouts. Its straight mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Upgrade your interconnections with this essential component, perfect for a variety of applications in the technology and electronics industries.