341-026-560-203

Heilind Number:EDA341-026-560-203
Manufacturer:EDAC
Manufacturer Number:341-026-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-560-203

Detailed Description

Enhance your connectivity with this Card Edge Connector, meticulously designed for precision and durability. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers a visually striking touch to your PCB assembly. Featuring two rows of copper alloy contacts with a pitch of .1 inches, this connector ensures secure and efficient data transmission. With a maximum amperage of 3A, it guarantees reliable performance even in demanding applications. The straight mount orientation and 26 positions make it versatile for various board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in diverse environments. Elevate your electronic projects with this essential component.