341-026-560-204

Heilind Number:EDA341-026-560-204
Manufacturer:EDAC
Manufacturer Number:341-026-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-026-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-026-560-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and robust performance. With a dual-row configuration and 26 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees excellent conductivity and durability. Operating smoothly within a wide temperature range from -40 to 105 °C, it's suitable for various environments. The .1-inch pitch and .14-inch row spacing provide precise alignment on your board, while the straight mount orientation simplifies installation. Trust in this connector for efficient and reliable board-to-board connections in your electronic projects.