341-027-500-101

Heilind Number:EDA341-027-500-101
Manufacturer:EDAC
Manufacturer Number:341-027-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-027-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-027-500-101

Detailed Description

Enhance connectivity in your PCB layouts with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 27 positions, ensuring efficient signal transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliable operation even in harsh environments. With a pitch of .1 inches and row spacing of .14 inches, it offers optimal spatial efficiency. The vibrant green color not only adds a pop of visual appeal but also aids in quick identification during assembly. Whether for industrial or commercial applications, trust in the robust construction and wide operating temperature range of -40 to 105°C to deliver consistent performance. Perfect for professionals in the electronics industry, this connector is a vital component in achieving seamless board-to-board connections. Elevate your projects with this essential piece of hardware.