341-027-520-101

Heilind Number:EDA341-027-520-101
Manufacturer:EDAC
Manufacturer Number:341-027-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-027-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-027-520-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this green connector features a single row configuration with 27 positions, ensuring efficiency in your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation offers convenient installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your connectivity with this essential component.