341-027-520-103

Heilind Number:EDA341-027-520-103
Manufacturer:EDAC
Manufacturer Number:341-027-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-027-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-027-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking green hue. Designed for seamless integration, it boasts a single row of 27 positions with a pitch of .1 inches, ideal for efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3A. With a straight mount orientation and a row spacing of .14 inches, it ensures easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications in electronics and telecommunications. Trust in this connector for robust performance and secure connections, meeting the highest industry standards. Elevate your connectivity solutions with this essential component.