341-027-520-104

Heilind Number:EDA341-027-520-104
Manufacturer:EDAC
Manufacturer Number:341-027-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-027-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-027-520-104

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in a striking green hue. Engineered for reliability, this single-row connector features 27 positions, each crafted with durable Copper Alloy contacts. The housing, composed of UL 94V-0 Thermoplastic Polyester, ensures robust performance even in challenging environments. With a low pitch of .1 inches and row spacing of .14 inches, it enables seamless integration on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stable functionality in diverse applications. Whether you require straight or right-angle mounting, this connector offers versatility to suit your layout needs. Elevate your design with this essential component, a testament to our commitment to quality and innovation in the realm of PCB connectors.