341-027-520-107

Heilind Number:EDA341-027-520-107
Manufacturer:EDAC
Manufacturer Number:341-027-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-027-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-027-520-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its 27 positions ensure efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting reliability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of industrial applications. With a pitch of .1 in and row spacing of .14 in, it offers precise connectivity in a compact form. Its straight mount orientation and single-row design make installation a breeze. Upgrade your PCB assembly with this essential component.